
| 1388880000 | |
|---|---|
| DigiKey Part Number | 281-1388880000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1388880000 | 
| Description | TERM BLOCK PLUG 8POS 5.08MM | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 8 | |
| Positions Per Level | 8 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 90° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 23A | |
| Voltage - IEC | 400 V | |
| Current - UL | 20 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-26 AWG | |
| Wire Gauge or Range - mm² | 0.2-4mm² | |
| Color | Green | |
| Operating Temperature | -50°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | Retention Latches (Wire Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | M2.5 | |
| Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Tail Length | - | |
| Insulation Height | 0.555" (14.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 42 | kr.46.49286 | kr.1,952.70 | 
| Unit Price without VAT: | kr.46.49286 | 
|---|---|
| Unit Price with VAT: | kr.58.11608 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark