
| 1386590000 | |
|---|---|
| DigiKey Part Number | 1386590000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1386590000 | 
| Description | PRINTED CIRCUIT BOARD TERMINALS, | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Position Terminal Block 0.591" (15.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Positions Per Level | 7 | |
| Pitch | 0.591" (15.00mm) | |
| Mounting Type | Through Hole | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Features | Flange (Mounting) | |
| Torque - Screw | 2.5-4 Nm (22.1-35.4 Lb-In) | |
| Housing Material | Polyamide (PA), Nylon | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 | kr.268.64000 | kr.2,149.12 | 
| Unit Price without VAT: | kr.268.64000 | 
|---|---|
| Unit Price with VAT: | kr.335.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark