
1358770000 | |
|---|---|
DigiKey Part Number | 281-1358770000TR-ND - Tape & Reel (TR) 281-1358770000CT-ND - Cut Tape (CT) 281-1358770000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358770000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.28000 | kr.46.28 |
| 10 | kr.32.81000 | kr.328.10 |
| 25 | kr.28.86720 | kr.721.68 |
| 50 | kr.26.44540 | kr.1,322.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.23.15474 | kr.4,052.08 |
| 350 | kr.21.83243 | kr.7,641.35 |
| 525 | kr.21.19238 | kr.11,126.00 |
| 875 | kr.20.50646 | kr.17,943.15 |
| 1.225 | kr.20.11866 | kr.24,645.36 |
| 1.750 | kr.19.75657 | kr.34,574.00 |
| Unit Price without VAT: | kr.46.28000 |
|---|---|
| Unit Price with VAT: | kr.57.85000 |




