
1357880000 | |
|---|---|
DigiKey Part Number | 281-2990-ND |
Manufacturer | |
Manufacturer Product Number | 1357880000 |
Description | TERM BLOCK HDR 36POS 3.50MM |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 7.9A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 9.5 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Operating Temperature -50°C ~ 120°C |
Number of Positions 36 | Contact Mating Finish Tin |
Positions Per Level 18, 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 2, 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.97.31250 | kr.1,946.25 |
| Unit Price without VAT: | kr.97.31250 |
|---|---|
| Unit Price with VAT: | kr.121.64063 |





