Parametric Equivalent
Parametric Equivalent

1353600000 | |
|---|---|
DigiKey Part Number | 1353600000-ND |
Manufacturer | |
Manufacturer Product Number | 1353600000 |
Description | SLF 5.08HC/04/180DF SN OR BX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 14 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 25.9A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1335640000 | Weidmüller | 0 | 1335640000-ND | kr.25.17517 | Parametric Equivalent |
| 1336420000 | Weidmüller | 0 | 1336420000-ND | kr.26.49700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.28.98429 | kr.1,217.34 |
| Unit Price without VAT: | kr.28.98429 |
|---|---|
| Unit Price with VAT: | kr.36.23036 |



