Parametric Equivalent
Parametric Equivalent

1331260000 | |
|---|---|
DigiKey Part Number  | 1331260000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1331260000  | 
Description  | LMF 5.08/11/180 3.5SN OR BX  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 11 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 11  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | Vertical with Board  | |
Current  | 20 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 12-24 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Leg Spring, Push-In Spring  | |
Features  | Interlocking (Side)  | |
Color  | Orange  | |
Operating Temperature  | -50°C ~ 120°C  | |
Housing Material  | Thermoplastic, Wemid  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.42.52160 | kr.1,063.04 | 
| Unit Price without VAT: | kr.42.52160 | 
|---|---|
| Unit Price with VAT: | kr.53.15200 | 









