20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1311850000

DigiKey Part Number
1311850000-ND
Manufacturer
Manufacturer Product Number
1311850000
Description
RS 16IO 2W F-L H S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
20
Manufacturer
Weidmüller
Features
Fuses
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
2.835" (72.01mm)
Control Side Connection
Rectangular, Male
Width
4.803" (122.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,102.22000kr.2,102.22
10kr.1,642.62000kr.16,426.20
25kr.1,536.53840kr.38,413.46
Manufacturers Standard Package
Unit Price without VAT:kr.2,102.22000
Unit Price with VAT:kr.2,627.77500