
1305300000 | |
|---|---|
DigiKey Part Number | 1305300000-ND |
Manufacturer | |
Manufacturer Product Number | 1305300000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 2.402" (61.00mm) |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 7mm |
Termination Style Plug Receptacles, Screw | Operating Temperature -50°C ~ 120°C |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.90000 | kr.60.90 |
| 10 | kr.43.19100 | kr.431.91 |
| 25 | kr.38.11640 | kr.952.91 |
| 50 | kr.35.03060 | kr.1,751.53 |
| 100 | kr.32.52180 | kr.3,252.18 |
| 250 | kr.29.95904 | kr.7,489.76 |
| 500 | kr.28.48796 | kr.14,243.98 |
| 1.000 | kr.27.33801 | kr.27,338.01 |
| Unit Price without VAT: | kr.60.90000 |
|---|---|
| Unit Price with VAT: | kr.76.12500 |












