
1305290000 | |
|---|---|
DigiKey Part Number | 1305290000-ND |
Manufacturer | |
Manufacturer Product Number | 1305290000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.520" (64.00mm) | |
Height (Max) | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.21000 | kr.49.21 |
| 10 | kr.34.90700 | kr.349.07 |
| 25 | kr.30.73040 | kr.768.26 |
| 50 | kr.28.17480 | kr.1,408.74 |
| 100 | kr.26.08960 | kr.2,608.96 |
| 250 | kr.23.95016 | kr.5,987.54 |
| 500 | kr.22.71844 | kr.11,359.22 |
| 1.000 | kr.21.75359 | kr.21,753.59 |
| Unit Price without VAT: | kr.49.21000 |
|---|---|
| Unit Price with VAT: | kr.61.51250 |












