
1295600000 | |
|---|---|
DigiKey Part Number | 281-1295600000-ND |
Manufacturer | |
Manufacturer Product Number | 1295600000 |
Description | HDC 48B ALU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.602" L x 3.807" W x 1.634" H (167.70mm x 96.70mm x 41.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.70000 | kr.445.70 |
| 10 | kr.378.86000 | kr.3,788.60 |
| 25 | kr.355.15760 | kr.8,878.94 |
| 50 | kr.338.22120 | kr.16,911.06 |
| 100 | kr.322.09950 | kr.32,209.95 |
| Unit Price without VAT: | kr.445.70000 |
|---|---|
| Unit Price with VAT: | kr.557.12500 |










