
1290250000 | |
---|---|
DigiKey Part Number | 281-3021-ND |
Manufacturer | |
Manufacturer Product Number | 1290250000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1290250000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.559" (14.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.17000 | kr.47.17 |
10 | kr.33.44600 | kr.334.46 |
25 | kr.29.43480 | kr.735.87 |
50 | kr.26.97600 | kr.1,348.80 |
100 | kr.24.96700 | kr.2,496.70 |
250 | kr.22.90584 | kr.5,726.46 |
500 | kr.21.71840 | kr.10,859.20 |
1.000 | kr.20.78784 | kr.20,787.84 |
Unit Price without VAT: | kr.47.17000 |
---|---|
Unit Price with VAT: | kr.58.96250 |