
1278700000 | |
|---|---|
DigiKey Part Number | 1278700000-ND |
Manufacturer | |
Manufacturer Product Number | 1278700000 |
Description | CBL TIE LOCKING NATURAL 5.51" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.141" (3.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | - | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.43360 | kr.10.84 |
| 50 | kr.0.41340 | kr.20.67 |
| 100 | kr.0.39370 | kr.39.37 |
| 300 | kr.0.36433 | kr.109.30 |
| 500 | kr.0.35148 | kr.175.74 |
| 1.000 | kr.0.33469 | kr.334.69 |
| 2.500 | kr.0.31368 | kr.784.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

