1265990000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.43.06000
Datasheet
Terminal Block Connector 3 Position Disconnect 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect 8 AWG
1265990000
1265990000

1265990000

DigiKey Part Number
281-5570-ND
Manufacturer
Manufacturer Product Number
1265990000
Description
CONN TERM BLK DISCONNECT 8 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Component, Removable Plug
Number of Positions
3
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
-
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.321.18000kr.321.18
10kr.234.17400kr.2,341.74
30kr.208.47833kr.6,254.35
50kr.199.29660kr.9,964.83
100kr.189.13870kr.18,913.87
250kr.179.02028kr.44,755.07
Manufacturers Standard Package
Unit Price without VAT:kr.321.18000
Unit Price with VAT:kr.401.47500