
1251670000 | |
|---|---|
DigiKey Part Number | 281-1251670000-ND |
Manufacturer | |
Manufacturer Product Number | 1251670000 |
Description | HDC HQP DOD 2BO CS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HQ | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.898" L x 1.142" W x 0.866" H (48.20mm x 29.00mm x 22.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Plastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |










