
1251610015 | |
|---|---|
DigiKey Part Number | 1251610015-ND |
Manufacturer | |
Manufacturer Product Number | 1251610015 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.11000 | kr.78.11 |
| 10 | kr.66.39900 | kr.663.99 |
| 25 | kr.62.23600 | kr.1,555.90 |
| 50 | kr.59.26500 | kr.2,963.25 |
| 100 | kr.56.43680 | kr.5,643.68 |
| 250 | kr.52.90528 | kr.13,226.32 |
| 500 | kr.50.38234 | kr.25,191.17 |
| 1.000 | kr.47.98068 | kr.47,980.68 |
| Unit Price without VAT: | kr.78.11000 |
|---|---|
| Unit Price with VAT: | kr.97.63750 |











