1251610002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251610002

DigiKey Part Number
281-1251610002-ND
Manufacturer
Manufacturer Product Number
1251610002
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.66' (200.0mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.60000kr.49.60
10kr.42.15000kr.421.50
25kr.39.50600kr.987.65
50kr.37.62040kr.1,881.02
100kr.35.82400kr.3,582.40
250kr.33.58184kr.8,395.46
500kr.31.98004kr.15,990.02
1.000kr.30.45504kr.30,455.04
Manufacturers Standard Package
Unit Price without VAT:kr.49.60000
Unit Price with VAT:kr.62.00000