
1248280020 | |
|---|---|
DigiKey Part Number | 1248280020-ND |
Manufacturer | |
Manufacturer Product Number | 1248280020 |
Description | CABLE MOD 8P8C R/A PLG-PLG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.62000 | kr.88.62 |
| 10 | kr.75.29700 | kr.752.97 |
| 25 | kr.70.57840 | kr.1,764.46 |
| 50 | kr.67.21020 | kr.3,360.51 |
| 100 | kr.64.00270 | kr.6,400.27 |
| 250 | kr.59.99868 | kr.14,999.67 |
| 500 | kr.57.13772 | kr.28,568.86 |
| 1.000 | kr.54.41426 | kr.54,414.26 |
| Unit Price without VAT: | kr.88.62000 |
|---|---|
| Unit Price with VAT: | kr.110.77500 |







