
1244760000 | |
|---|---|
DigiKey Part Number | 281-1244760000-ND |
Manufacturer | |
Manufacturer Product Number | 1244760000 |
Description | THM PA 60/40 WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.575" (40.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.86000 | kr.204.86 |
| Unit Price without VAT: | kr.204.86000 |
|---|---|
| Unit Price with VAT: | kr.256.07500 |











