
1233160010 | |
|---|---|
DigiKey Part Number | 1233160010-ND |
Manufacturer | |
Manufacturer Product Number | 1233160010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.31000 | kr.70.31 |
| 10 | kr.59.73500 | kr.597.35 |
| 25 | kr.55.99240 | kr.1,399.81 |
| 50 | kr.53.31940 | kr.2,665.97 |
| 100 | kr.50.77450 | kr.5,077.45 |
| 250 | kr.47.59744 | kr.11,899.36 |
| 500 | kr.45.32770 | kr.22,663.85 |
| 1.000 | kr.43.16684 | kr.43,166.84 |
| Unit Price without VAT: | kr.70.31000 |
|---|---|
| Unit Price with VAT: | kr.87.88750 |






