1227890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1227890000

DigiKey Part Number
281-1227890000-ND
Manufacturer
Manufacturer Product Number
1227890000
Description
WEW 35/1 GR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Levels
-
Terminal - Width
12.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.64.83000kr.64.83
10kr.46.00300kr.460.03
25kr.40.64520kr.1,016.13
50kr.37.39140kr.1,869.57
100kr.34.75260kr.3,475.26
250kr.32.06144kr.8,015.36
500kr.30.51840kr.15,259.20
1.000kr.29.31309kr.29,313.09
Manufacturers Standard Package
Unit Price without VAT:kr.64.83000
Unit Price with VAT:kr.81.03750