
| 1219130000 | |
|---|---|
| DigiKey Part Number | 1219130000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1219130000 | 
| Description | RELAY GEN PURPOSE SPST 30A 115V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 30 A | |
| Switching Voltage | - | |
| Load - Max Switching | - | |
| Coil Current | 22.1 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Screw Terminal | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Operate Time | 20 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -25°C ~ 55°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Approval Agency | CE, cURus, UKCA | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 5200 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.168.70000 | kr.168.70 | 
| 10 | kr.150.25300 | kr.1,502.53 | 
| 25 | kr.143.47280 | kr.3,586.82 | 
| 50 | kr.138.54600 | kr.6,927.30 | 
| 100 | kr.133.78560 | kr.13,378.56 | 
| 250 | kr.127.73760 | kr.31,934.40 | 
| 500 | kr.123.34170 | kr.61,670.85 | 
| Unit Price without VAT: | kr.168.70000 | 
|---|---|
| Unit Price with VAT: | kr.210.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark