1207500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1207500000
1207500000
1207500000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1207500000

DigiKey Part Number
281-2261-ND
Manufacturer
Manufacturer Product Number
1207500000
Description
INSERT MALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
6
Termination Style
Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.87000kr.124.87
10kr.106.10900kr.1,061.09
25kr.99.46680kr.2,486.67
50kr.94.71960kr.4,735.98
100kr.90.20070kr.9,020.07
250kr.84.55848kr.21,139.62
500kr.80.52696kr.40,263.48
Manufacturers Standard Package
Unit Price without VAT:kr.124.87000
Unit Price with VAT:kr.156.08750