
1195950000 | |
|---|---|
DigiKey Part Number | 281-1195950000-ND |
Manufacturer | |
Manufacturer Product Number | 1195950000 |
Description | KTB FS 352620 S4E0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Cover Included 10.236" L x 5.906" W (260.00mm x 150.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.236" L x 5.906" W (260.00mm x 150.00mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 60.5in² (390cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,152.00000 | kr.7,152.00 |
| Unit Price without VAT: | kr.7,152.00000 |
|---|---|
| Unit Price with VAT: | kr.8,940.00000 |

