1195410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195440000

DigiKey Part Number
1195440000-ND
Manufacturer
Manufacturer Product Number
1195440000
Description
BOX S STL UNPAINTED 30"L X 20"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 20.000" W (762.00mm x 508.00mm)
Height
5.906" (150.00mm)
Area (L x W)
600in² (3871cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19,304.27000kr.19,304.27
Manufacturers Standard Package
Unit Price without VAT:kr.19,304.27000
Unit Price with VAT:kr.24,130.33750

Other Suppliers on DigiKey

2In Stock
Ships from WEC