New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195270002

DigiKey Part Number
281-1195270002-ND
Manufacturer
Manufacturer Product Number
1195270002
Description
KTB MH 553520 S4N2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 13.780" L x 7.874" W (350.00mm x 200.00mm) X 21.653" (549.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.780" L x 7.874" W (350.00mm x 200.00mm)
Height
21.653" (549.99mm)
Area (L x W)
109in² (700cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,747.46000kr.13,747.46
Manufacturers Standard Package
Unit Price without VAT:kr.13,747.46000
Unit Price with VAT:kr.17,184.32500