
1194710001 | |
|---|---|
DigiKey Part Number | 281-1194710001-ND |
Manufacturer | |
Manufacturer Product Number | 1194710001 |
Description | KTB MH 303015 S2E1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 12.047" L x 5.905" W (305.99mm x 149.99mm) X 12.047" (306.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.047" L x 5.905" W (305.99mm x 149.99mm) | |
Height | 12.047" (306.00mm) | |
Area (L x W) | 71.1in² (459cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,952.13000 | kr.7,952.13 |
| Unit Price without VAT: | kr.7,952.13000 |
|---|---|
| Unit Price with VAT: | kr.9,940.16250 |









