
1193600000 | |
|---|---|
DigiKey Part Number  | 1193600000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1193600000  | 
Description  | CABLE GLAND M25 BRASS  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Gland Brass, Nickel Plated M25 Silver  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Cable Gland  | |
Outside Cable Diameter (Min)  | -  | |
Outside Cable Diameter (Max)  | -  | |
Thread Size  | M25  | |
Thread Length  | 0.295" (7.50mm)  | |
Conduit Hub Size  | -  | |
Panel Hole Size  | -  | |
Material  | Brass, Nickel Plated  | |
Includes  | -  | |
Color  | Silver  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Operating Temperature  | -40°C ~ 130°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.62.85000 | kr.62.85 | 
| 10 | kr.53.42700 | kr.534.27 | 
| 25 | kr.50.07880 | kr.1,251.97 | 
| 50 | kr.47.68640 | kr.2,384.32 | 
| 100 | kr.45.41060 | kr.4,541.06 | 
| 250 | kr.42.56896 | kr.10,642.24 | 
| 500 | kr.40.53888 | kr.20,269.44 | 
| 1.000 | kr.38.60595 | kr.38,605.95 | 
| Unit Price without VAT: | kr.62.85000 | 
|---|---|
| Unit Price with VAT: | kr.78.56250 | 










