
1190570000 | |
|---|---|
DigiKey Part Number | 1190570000-ND |
Manufacturer | |
Manufacturer Product Number | 1190570000 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 57A | |
Voltage - IEC | 1 kV | |
Current - UL | 39 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.787" (19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.55000 | kr.130.55 |
| 10 | kr.93.25400 | kr.932.54 |
| 25 | kr.83.22040 | kr.2,080.51 |
| 50 | kr.77.24520 | kr.3,862.26 |
| 100 | kr.72.45990 | kr.7,245.99 |
| 250 | kr.67.63600 | kr.16,909.00 |
| 500 | kr.64.89564 | kr.32,447.82 |
| 1.000 | kr.62.76753 | kr.62,767.53 |
| Unit Price without VAT: | kr.130.55000 |
|---|---|
| Unit Price with VAT: | kr.163.18750 |











