
1185260000 | |
|---|---|
DigiKey Part Number | 281-8887-ND |
Manufacturer | |
Manufacturer Product Number | 1185260000 |
Description | END PLATE 27.2MM WIDE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.260" L x 1.074" W x 2.898" H (108.20mm x 27.20mm x 73.60mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 1.074" W x 2.898" H (108.20mm x 27.20mm x 73.60mm) | |
Color | Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.30000 | kr.23.30 |
| 5 | kr.19.90400 | kr.99.52 |
| 10 | kr.18.60500 | kr.186.05 |
| 25 | kr.17.01360 | kr.425.34 |
| 50 | kr.15.90280 | kr.795.14 |
| 100 | kr.14.86400 | kr.1,486.40 |
| 250 | kr.13.59412 | kr.3,398.53 |
| 500 | kr.12.70604 | kr.6,353.02 |
| 1.000 | kr.12.19597 | kr.12,195.97 |
| Unit Price without VAT: | kr.23.30000 |
|---|---|
| Unit Price with VAT: | kr.29.12500 |



