
1173910000 | |
---|---|
DigiKey Part Number | 1173910000-ND |
Manufacturer | |
Manufacturer Product Number | 1173910000 |
Description | TERM BLK 32POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 4.724" (120.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.71000 | $33.71 |
10 | $24.33300 | $243.33 |
25 | $21.89760 | $547.44 |
50 | $20.46480 | $1,023.24 |
100 | $19.32640 | $1,932.64 |
250 | $18.18704 | $4,546.76 |
500 | $17.54330 | $8,771.65 |
Unit Price without VAT: | $33.71000 |
---|---|
Unit Price with VAT: | $42.13750 |