



1173830000 | |
|---|---|
DigiKey Part Number | 281-5531-ND |
Manufacturer | |
Manufacturer Product Number | 1173830000 |
Description | TERM BLK 16POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.756" (70.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.39000 | kr.127.39 |
| 10 | kr.90.97100 | kr.909.71 |
| 25 | kr.81.15120 | kr.2,028.78 |
| 50 | kr.75.30240 | kr.3,765.12 |
| 100 | kr.70.61400 | kr.7,061.40 |
| 250 | kr.65.88648 | kr.16,471.62 |
| 500 | kr.63.20006 | kr.31,600.03 |
| 1.000 | kr.61.11369 | kr.61,113.69 |
| Unit Price without VAT: | kr.127.39000 |
|---|---|
| Unit Price with VAT: | kr.159.23750 |
















