
1173770000 | |
|---|---|
DigiKey Part Number | 1173770000-ND |
Manufacturer | |
Manufacturer Product Number | 1173770000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1173770000 Models |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Latch Holder |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.331" (8.40mm) |
Current - IEC 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.43000 | kr.30.43 |
| 10 | kr.21.61900 | kr.216.19 |
| 48 | kr.17.35979 | kr.833.27 |
| 96 | kr.15.96625 | kr.1,532.76 |
| 144 | kr.15.27500 | kr.2,199.60 |
| 288 | kr.14.28108 | kr.4,112.95 |
| 528 | kr.13.58081 | kr.7,170.67 |
| 1.008 | kr.12.97920 | kr.13,083.03 |
| 5.040 | kr.11.97078 | kr.60,332.73 |
| Unit Price without VAT: | kr.30.43000 |
|---|---|
| Unit Price with VAT: | kr.38.03750 |



