Connector Partition, Rail Type For P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1173700000

DigiKey Part Number
1173700000-ND
Manufacturer
Manufacturer Product Number
1173700000
Description
CONN TERM BLK PARTITION RAIL GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For P Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
P Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.10.79700kr.107.97
25kr.9.41200kr.235.30
50kr.8.52820kr.426.41
100kr.7.78450kr.778.45
250kr.7.00160kr.1,750.40
500kr.6.54042kr.3,270.21
1.000kr.6.17381kr.6,173.81
5.000kr.5.59932kr.27,996.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750