
1173030100 | |
|---|---|
DigiKey Part Number | 281-8031-ND |
Manufacturer | |
Manufacturer Product Number | 1173030100 |
Description | CABLE MOD 8P4C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.955.63000 | kr.955.63 |
| 2 | kr.909.25000 | kr.1,818.50 |
| 3 | kr.882.99333 | kr.2,648.98 |
| 5 | kr.850.81600 | kr.4,254.08 |
| 7 | kr.830.16857 | kr.5,811.18 |
| 10 | kr.808.71800 | kr.8,087.18 |
| Unit Price without VAT: | kr.955.63000 |
|---|---|
| Unit Price with VAT: | kr.1,194.53750 |

