
1170210000 | |
|---|---|
DigiKey Part Number | 281-8870-ND |
Manufacturer | |
Manufacturer Product Number | 1170210000 |
Description | CONTACT SOCKET 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.67000 | kr.19.67 |
| 10 | kr.16.73100 | kr.167.31 |
| 25 | kr.15.67880 | kr.391.97 |
| 50 | kr.14.93040 | kr.746.52 |
| 100 | kr.14.21710 | kr.1,421.71 |
| 250 | kr.13.32672 | kr.3,331.68 |
| 500 | kr.12.69076 | kr.6,345.38 |
| 1.000 | kr.12.08524 | kr.12,085.24 |
| 2.500 | kr.11.32922 | kr.28,323.05 |
| Unit Price without VAT: | kr.19.67000 |
|---|---|
| Unit Price with VAT: | kr.24.58750 |
















