



1170110000 | |
|---|---|
DigiKey Part Number | 281-8866-ND |
Manufacturer | |
Manufacturer Product Number | 1170110000 |
Description | CONN FMALE INSERT 17POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.94000 | kr.34.94 |
| 10 | kr.29.67700 | kr.296.77 |
| 25 | kr.27.81960 | kr.695.49 |
| 50 | kr.26.48960 | kr.1,324.48 |
| 100 | kr.25.22430 | kr.2,522.43 |
| 250 | kr.23.64544 | kr.5,911.36 |
| 500 | kr.22.51724 | kr.11,258.62 |
| 1.000 | kr.21.44333 | kr.21,443.33 |
| 2.500 | kr.20.10242 | kr.50,256.05 |
| Unit Price without VAT: | kr.34.94000 |
|---|---|
| Unit Price with VAT: | kr.43.67500 |













