



1166820000 | |
|---|---|
DigiKey Part Number | 1166820000-ND |
Manufacturer | |
Manufacturer Product Number | 1166820000 |
Description | CONN TERM BLK GROUND EARTH YEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 27 A | |
Voltage - IEC | 30V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.822.96000 | kr.822.96 |
| 10 | kr.619.47100 | kr.6,194.71 |
| 25 | kr.570.58000 | kr.14,264.50 |
| 50 | kr.542.51600 | kr.27,125.80 |
| 100 | kr.520.57180 | kr.52,057.18 |
| Unit Price without VAT: | kr.822.96000 |
|---|---|
| Unit Price with VAT: | kr.1,028.70000 |













