Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 262.47' (80.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1165940800

DigiKey Part Number
281-1165940800-ND
Manufacturer
Manufacturer Product Number
1165940800
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 262.47' (80.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
262.47' (80.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Industrial Environments - IP20
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,363.66000kr.1,363.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,363.66000
Unit Price with VAT:kr.1,704.57500