
1165940500 | |
|---|---|
DigiKey Part Number | 281-1165940500-ND |
Manufacturer | |
Manufacturer Product Number | 1165940500 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 164.04' (50.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.880.75000 | kr.880.75 |
| 10 | kr.748.69700 | kr.7,486.97 |
| 25 | kr.701.86840 | kr.17,546.71 |
| 50 | kr.668.41740 | kr.33,420.87 |
| Unit Price without VAT: | kr.880.75000 |
|---|---|
| Unit Price with VAT: | kr.1,100.93750 |

