
1165940007 | |
|---|---|
DigiKey Part Number | 281-1165940007-ND |
Manufacturer | |
Manufacturer Product Number | 1165940007 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.30' (700.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.58000 | kr.59.58 |
| 10 | kr.50.65000 | kr.506.50 |
| 25 | kr.47.47280 | kr.1,186.82 |
| 50 | kr.45.20700 | kr.2,260.35 |
| 100 | kr.43.04830 | kr.4,304.83 |
| 250 | kr.40.35456 | kr.10,088.64 |
| 500 | kr.38.43008 | kr.19,215.04 |
| 1.000 | kr.36.59763 | kr.36,597.63 |
| Unit Price without VAT: | kr.59.58000 |
|---|---|
| Unit Price with VAT: | kr.74.47500 |











