
1165900200 | |
|---|---|
DigiKey Part Number | 281-6458-ND |
Manufacturer | |
Manufacturer Product Number | 1165900200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.06000 | kr.427.06 |
| 10 | kr.362.98400 | kr.3,629.84 |
| 25 | kr.340.27560 | kr.8,506.89 |
| 50 | kr.324.04760 | kr.16,202.38 |
| 100 | kr.308.60010 | kr.30,860.01 |
| Unit Price without VAT: | kr.427.06000 |
|---|---|
| Unit Price with VAT: | kr.533.82500 |











