Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1165900090 | |
|---|---|
DigiKey Part Number | 281-1165900090-ND |
Manufacturer | |
Manufacturer Product Number | 1165900090 |
Description | IE-C6FP8LB0090M40M40-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 29.53' (9.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT30BL | StarTech.com | 20 | 5214-C6ASPAT30BL-ND | kr.399.74000 | Parametric Equivalent |
| MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | 13 | MP-6ARJ45SNNB-030-ND | kr.221.39000 | Parametric Equivalent |
| N261P-030-BL | Eaton Tripp Lite | 8 | 95-N261P-030-BL-ND | kr.301.40000 | Parametric Equivalent |
| NLBL-30F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLBL-30F-CAT6A-PATCH-ND | kr.377.99000 | Parametric Equivalent |
| STP6X9MBUF2 | Panduit Corp | 3 | 298-19561-ND | kr.330.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.66000 | kr.222.66 |
| Unit Price without VAT: | kr.222.66000 |
|---|---|
| Unit Price with VAT: | kr.278.32500 |









