
1165900075 | |
|---|---|
DigiKey Part Number | 281-1165900075-ND |
Manufacturer | |
Manufacturer Product Number | 1165900075 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.36000 | kr.191.36 |
| 10 | kr.162.65600 | kr.1,626.56 |
| 25 | kr.152.47360 | kr.3,811.84 |
| 50 | kr.145.19800 | kr.7,259.90 |
| 100 | kr.138.27390 | kr.13,827.39 |
| 250 | kr.129.62688 | kr.32,406.72 |
| 500 | kr.124.40000 | kr.62,200.00 |
| Unit Price without VAT: | kr.191.36000 |
|---|---|
| Unit Price with VAT: | kr.239.20000 |



