
1165900015 | |
|---|---|
DigiKey Part Number | 1165900015-ND |
Manufacturer | |
Manufacturer Product Number | 1165900015 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.17000 | kr.78.17 |
| 10 | kr.66.43500 | kr.664.35 |
| 25 | kr.62.27080 | kr.1,556.77 |
| 50 | kr.59.29880 | kr.2,964.94 |
| 100 | kr.56.46850 | kr.5,646.85 |
| 250 | kr.52.93488 | kr.13,233.72 |
| 500 | kr.50.41088 | kr.25,205.44 |
| 1.000 | kr.48.00761 | kr.48,007.61 |
| Unit Price without VAT: | kr.78.17000 |
|---|---|
| Unit Price with VAT: | kr.97.71250 |



















