Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1165900003 | |
|---|---|
DigiKey Part Number | 281-1165900003-ND |
Manufacturer | |
Manufacturer Product Number | 1165900003 |
Description | IE-C6FP8LB0003M40M40-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 0.98' (300.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112911 | Phoenix Contact | 0 | 277-1112911-ND | kr.22.80000 | Parametric Equivalent |
| 1113205 | Phoenix Contact | 0 | 277-1113205-ND | kr.18.01000 | Parametric Equivalent |
| 1697660 | Phoenix Contact | 3 | 277-1697660-ND | kr.14.90000 | Parametric Equivalent |
| BC-1SE001F | Bel Inc. | 1.398 | 1847-BC-1SE001F-ND | kr.4.54000 | Parametric Equivalent |
| BM-6ASE001F | Stewart Connector | 0 | 380-BM-6ASE001F-ND | kr.7.64019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |















