
1163080000 | |
|---|---|
DigiKey Part Number | 1163080000-ND |
Manufacturer | |
Manufacturer Product Number | 1163080000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 250V |
Manufacturer Weidmüller | Current - UL 17 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Isolated | Features LED |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 3 | Fuse Type 5mm x 20mm |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.173.46740 | kr.8,673.37 |
| Unit Price without VAT: | kr.173.46740 |
|---|---|
| Unit Price with VAT: | kr.216.83425 |













