
1156750000 | |
|---|---|
DigiKey Part Number | 1156750000-ND |
Manufacturer | |
Manufacturer Product Number | 1156750000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 40.5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.028" (26.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.11000 | kr.66.11 |
| 10 | kr.46.91200 | kr.469.12 |
| 25 | kr.41.45920 | kr.1,036.48 |
| 50 | kr.38.15040 | kr.1,907.52 |
| 100 | kr.35.46690 | kr.3,546.69 |
| 250 | kr.32.73088 | kr.8,182.72 |
| 500 | kr.31.16288 | kr.15,581.44 |
| 1.000 | kr.29.93830 | kr.29,938.30 |
| Unit Price without VAT: | kr.66.11000 |
|---|---|
| Unit Price with VAT: | kr.82.63750 |





