



1149500000 | |
|---|---|
DigiKey Part Number | 281-4358-ND |
Manufacturer | |
Manufacturer Product Number | 1149500000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.48000 | kr.15.48 |
| 10 | kr.11.09400 | kr.110.94 |
| 25 | kr.9.67520 | kr.241.88 |
| 50 | kr.8.76940 | kr.438.47 |
| 100 | kr.8.00700 | kr.800.70 |
| 250 | kr.7.20492 | kr.1,801.23 |
| 500 | kr.6.73290 | kr.3,366.45 |
| 1.000 | kr.6.35789 | kr.6,357.89 |
| 5.000 | kr.5.77031 | kr.28,851.55 |
| Unit Price without VAT: | kr.15.48000 |
|---|---|
| Unit Price with VAT: | kr.19.35000 |

























