



1148670000 | |
---|---|
DigiKey Part Number | 281-5509-ND |
Manufacturer | |
Manufacturer Product Number | 1148670000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1148670000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.18000 | kr.10.18 |
10 | kr.7.36000 | kr.73.60 |
25 | kr.6.41040 | kr.160.26 |
50 | kr.5.79200 | kr.289.60 |
100 | kr.5.26720 | kr.526.72 |
250 | kr.4.70808 | kr.1,177.02 |
500 | kr.4.37606 | kr.2,188.03 |
1.000 | kr.4.11046 | kr.4,110.46 |
5.000 | kr.3.69146 | kr.18,457.30 |
Unit Price without VAT: | kr.10.18000 |
---|---|
Unit Price with VAT: | kr.12.72500 |