



1147300000 | |
|---|---|
DigiKey Part Number | 1147300000-ND |
Manufacturer | |
Manufacturer Product Number | 1147300000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1147300000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.6.19800 | kr.61.98 |
| 25 | kr.5.39720 | kr.134.93 |
| 50 | kr.4.87280 | kr.243.64 |
| 100 | kr.4.42290 | kr.442.29 |
| 300 | kr.3.85990 | kr.1,157.97 |
| 500 | kr.3.65408 | kr.1,827.04 |
| 1.000 | kr.3.42352 | kr.3,423.52 |
| 5.000 | kr.3.05836 | kr.15,291.80 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |






















